2-353293-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-353293-4
2-353293-4
2-353293-4

2-353293-4

DigiKey Part Number
A141333-ND
Manufacturer
Manufacturer Product Number
2-353293-4
Description
CONN RCPT 4POS IDC 26-28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-353293-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,646
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.41800$4.18
25$0.39080$9.77
50$0.37220$18.61
100$0.35430$35.43
250$0.33208$83.02
500$0.31618$158.09
1,000$0.30109$301.09
3,000$0.27861$835.83
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500