



2-5177986-5 | |
|---|---|
DigiKey Part Number | A35089TR-ND - Tape & Reel (TR) A35089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.25000 | $13.25 |
| 10 | $11.26300 | $112.63 |
| 25 | $10.55720 | $263.93 |
| 50 | $10.05300 | $502.65 |
| 100 | $9.57300 | $957.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $7.53727 | $3,391.77 |
| Unit Price without GST: | $13.25000 |
|---|---|
| Unit Price with GST: | $15.23750 |














