2-829309-0 | |
---|---|
DigiKey Part Number | 2-829309-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-829309-0 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-829309-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.953" (24.206mm) | |
Length - Post (Mating) | 0.228" (5.800mm) | |
Length - Stack Height | 0.602" (15.300mm) | |
Length - Tail | 0.122" (3.100mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 31.5µin (0.80µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,560 | $18.07599 | $28,198.54 |
Unit Price without GST: | $18.07599 |
---|---|
Unit Price with GST: | $20.78739 |