
2103168-1 | |
---|---|
DigiKey Part Number | 17-2103168-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103168-1 |
Description | CABLE SEAL RETAINER, SIZE 1, HVA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2103168-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.24000 | $3.24 |
10 | $2.74800 | $27.48 |
25 | $2.57600 | $64.40 |
50 | $2.45260 | $122.63 |
100 | $2.33550 | $233.55 |
250 | $2.18904 | $547.26 |
500 | $2.08454 | $1,042.27 |
1,000 | $1.98504 | $1,985.04 |
2,500 | $1.86083 | $4,652.07 |
Unit Price without GST: | $3.24000 |
---|---|
Unit Price with GST: | $3.72600 |