cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110123-1

DigiKey Part Number
2110123-1-ND
Manufacturer
Manufacturer Product Number
2110123-1
Description
IMP100S,R,RA5P16C,RG,39
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Right
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
160 Signal, 80 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
2,028$63.93386$129,657.87
Unit Price without GST:$63.93386
Unit Price with GST:$73.52394