
2178299-1 | |
---|---|
DigiKey Part Number | A121720TR-ND - Tape & Reel (TR) A121720CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178299-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178299-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.071" ~ 0.098" (1.80mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.18800 | $1.88 |
25 | $0.17600 | $4.40 |
50 | $0.16740 | $8.37 |
100 | $0.15960 | $15.96 |
250 | $0.14952 | $37.38 |
500 | $0.14238 | $71.19 |
1,000 | $0.13556 | $135.56 |
2,500 | $0.12707 | $317.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11494 | $574.70 |
10,000 | $0.10945 | $1,094.50 |
15,000 | $0.10637 | $1,595.55 |
25,000 | $0.10260 | $2,565.00 |
35,000 | $0.10019 | $3,506.65 |
50,000 | $0.09771 | $4,885.50 |
125,000 | $0.09159 | $11,448.75 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.25300 |