221185-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 100
Unit Price: $24.86000
Datasheet

Similar


Amphenol RF
In Stock: 3,973
Unit Price: $8.67000
Datasheet

Similar


Amphenol RF
In Stock: 131
Unit Price: $21.50000
Datasheet

Similar


Amphenol RF
In Stock: 619
Unit Price: $9.31000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol RF
In Stock: 42
Unit Price: $6.81000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $17.94537
Datasheet

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $6.17990
Datasheet

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $6.42980
Datasheet

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $7.00970
Datasheet

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $8.02100
Datasheet
5221185-2, 5221185-9, 1-5221185-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221185-9

DigiKey Part Number
A24588-ND
Manufacturer
Manufacturer Product Number
221185-9
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
221185-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes