



2213189-1 | |
---|---|
DigiKey Part Number | A116138TR-ND - Tape & Reel (TR) A116138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213189-1 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213189-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
10 | $2.01000 | $20.10 |
100 | $1.51390 | $151.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $1.26940 | $444.29 |
700 | $1.19534 | $836.74 |
1,050 | $1.15733 | $1,215.20 |
1,750 | $1.11439 | $1,950.18 |
2,450 | $1.08884 | $2,667.66 |
3,500 | $1.06393 | $3,723.76 |
8,750 | $1.00891 | $8,827.96 |
17,500 | $0.97468 | $17,056.90 |
Unit Price without GST: | $2.83000 |
---|---|
Unit Price with GST: | $3.25450 |