2267XXX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2267221-4

DigiKey Part Number
A126645-ND
Manufacturer
Manufacturer Product Number
2267221-4
Description
CORD 10AWG EV TYPE 1 TO CBL 25'
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Adapter Black EV Type 1 To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Style
Male Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG
Shielding
-
Length
25.00' (7.62m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
32A
Operating Temperature
105°C
Features
Electric Vehicles Charging (EV Charger), Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

37In Stock
Ships from WEC