227726-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 879
Unit Price: $8.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: $10.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,087
Unit Price: $9.46000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


WEC
In Stock: 56
Unit Price: $4.57533
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3,247
Unit Price: $16.89000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3,593
Unit Price: $9.63000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 465
Unit Price: $23.91000
Datasheet
5227726-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5227726-3
227726-3
227726-3

227726-3

DigiKey Part Number
A24531-ND
Manufacturer
Manufacturer Product Number
227726-3
Description
CONN BNC JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Isolated
Housing Color
Silver, White
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56In Stock
Ships from WEC