2295782-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295782-1

DigiKey Part Number
A125151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2295782-1
Description
CONN MICRO SD/NANO SIM CARD
Customer Reference
Detailed Description
20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2295782-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Combo - microSD™, NANO SIM
Number of Positions
20
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.060" (1.52mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,419 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,419In Stock
Ships from WEC