



2309409-1 | |
---|---|
DigiKey Part Number | A126760TR-ND - Tape & Reel (TR) A126760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309409-1 |
Description | CONN SKT SODIMM 260POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309409-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
10 | $2.40900 | $24.09 |
25 | $2.25800 | $56.45 |
50 | $2.15000 | $107.50 |
100 | $2.04740 | $204.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.76360 | $705.44 |
800 | $1.67941 | $1,343.53 |
1,200 | $1.63205 | $1,958.46 |
2,000 | $1.57429 | $3,148.58 |
2,800 | $1.53738 | $4,304.66 |
4,000 | $1.49920 | $5,996.80 |
10,000 | $1.40543 | $14,054.30 |
Unit Price without GST: | $2.83000 |
---|---|
Unit Price with GST: | $3.25450 |