


2319461-4 | |
|---|---|
DigiKey Part Number | A141452-ND |
Manufacturer | |
Manufacturer Product Number | 2319461-4 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2319461-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Plug, Blade Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless | |
Mounting Type | Panel Mount, Snap-In | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.2-0.82mm² | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.669" (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.29000 | $7.29 |
| 10 | $5.17700 | $51.77 |
| 25 | $4.53240 | $113.31 |
| 50 | $4.12940 | $206.47 |
| 150 | $3.63047 | $544.57 |
| 300 | $3.39230 | $1,017.69 |
| 600 | $3.20307 | $1,921.84 |
| 1,050 | $3.08012 | $3,234.13 |
| 5,100 | $2.89141 | $14,746.19 |
| Unit Price without GST: | $7.29000 |
|---|---|
| Unit Price with GST: | $8.38350 |

