
2483193-2 | |
---|---|
DigiKey Part Number | 17-2483193-2TR-ND - Tape & Reel (TR) 17-2483193-2CT-ND - Cut Tape (CT) 17-2483193-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483193-2 |
Description | 0.8MM RECEPTACLE WTB 2POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2483193-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.78400 | $7.84 |
100 | $0.63920 | $63.92 |
500 | $0.55410 | $277.05 |
1,000 | $0.52105 | $521.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53433 | $1,068.66 |
4,000 | $0.50882 | $2,035.28 |
6,000 | $0.49447 | $2,966.82 |
10,000 | $0.47698 | $4,769.80 |
14,000 | $0.46579 | $6,521.06 |
20,000 | $0.45422 | $9,084.40 |
Unit Price without GST: | $0.96000 |
---|---|
Unit Price with GST: | $1.10400 |