280616-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.46321
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.46830
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.21787
Datasheet
280616-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280616-2

280616-2

DigiKey Part Number
A106428-ND
Manufacturer
Manufacturer Product Number
280616-2
Description
CONN HEADER R/A 4POS 3.96MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280616-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
14.5µin (0.37µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycarbonate, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.79500$37.95
100$3.22570$322.57
500$2.87924$1,439.62
1,000$2.74185$2,741.85
5,000$2.44777$12,238.85
Manufacturers Standard Package
Unit Price without GST:$4.47000
Unit Price with GST:$5.14050