
2825213-1 | |
|---|---|
DigiKey Part Number | A145256-ND |
Manufacturer | |
Manufacturer Product Number | 2825213-1 |
Description | VAL-U-LOK SKT HCS SN 24-18 LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825213-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.27980 | $13.99 |
| 100 | $0.26650 | $26.65 |
| 250 | $0.24972 | $62.43 |
| 500 | $0.23774 | $118.87 |
| 1,000 | $0.22639 | $226.39 |
| 2,500 | $0.21220 | $530.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

