



284094-5 | |
---|---|
DigiKey Part Number | A135952-ND |
Manufacturer | |
Manufacturer Product Number | 284094-5 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284094-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $3.51100 | $35.11 |
25 | $3.06480 | $76.62 |
50 | $2.78120 | $139.06 |
150 | $2.42527 | $363.79 |
300 | $2.25343 | $676.03 |
600 | $2.11603 | $1,269.62 |
1,050 | $2.02633 | $2,127.65 |
5,100 | $1.85110 | $9,440.61 |
Unit Price without GST: | $4.91000 |
---|---|
Unit Price with GST: | $5.64650 |