
3-520140-2 | |
|---|---|
DigiKey Part Number | A27828TR-ND - Tape & Reel (TR) A27828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520140-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.48000 | $4.80 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.40860 | $40.86 |
| 250 | $0.38288 | $95.72 |
| 500 | $0.36458 | $182.29 |
| 1,000 | $0.34717 | $347.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29809 | $596.18 |
| 4,000 | $0.28386 | $1,135.44 |
| 6,000 | $0.27585 | $1,655.10 |
| 10,000 | $0.26608 | $2,660.80 |
| 14,000 | $0.25984 | $3,637.76 |
| 20,000 | $0.25338 | $5,067.60 |
| 50,000 | $0.23753 | $11,876.50 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |











