3-643995-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-643995-3

DigiKey Part Number
3-643995-3-ND
Manufacturer
Manufacturer Product Number
3-643995-3
Description
CONN PLUG 3POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-643995-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
2,000$2.52378$5,047.56
Manufacturers Standard Package
Unit Price without GST:$2.52378
Unit Price with GST:$2.90235