322-HCS5P2-100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
1437514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322-HCS5P2-100

DigiKey Part Number
A113123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
322-HCS5P2-100
Description
CONN PIN RCPT SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
322-HCS5P2-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.044" (1.12mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
24.8µin (0.63µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
0.89N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes