
322451 | |
---|---|
DigiKey Part Number | A0936-ND |
Manufacturer | |
Manufacturer Product Number | 322451 |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.282" (7.16mm) | |
Length - Overall | 0.631" (16.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.218" (5.54mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84700 | $8.47 |
25 | $0.79360 | $19.84 |
50 | $0.75540 | $37.77 |
100 | $0.71920 | $71.92 |
250 | $0.67404 | $168.51 |
500 | $0.64182 | $320.91 |
1,000 | $0.61118 | $611.18 |
2,500 | $0.57290 | $1,432.25 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |