338070-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338070-8

DigiKey Part Number
A99484TR-ND - Tape & Reel (TR)
A99484CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338070-8
Description
CONN RCPT 8POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
338070-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.32000$4.32
10$3.66600$36.66
100$3.11620$311.62
500$2.78158$1,390.79
1,000$2.70318$2,703.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.48311$6,207.77
5,000$2.36472$11,823.60
7,500$2.29811$17,235.83
Manufacturers Standard Package
Unit Price without GST:$4.32000
Unit Price with GST:$4.96800