
350851-2 | |
|---|---|
DigiKey Part Number | A25357TR-ND - Tape & Reel (TR) A25357CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350851-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350851-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.18300 | $11.83 |
| 25 | $1.10920 | $27.73 |
| 50 | $1.05640 | $52.82 |
| 100 | $1.00600 | $100.60 |
| 250 | $0.94288 | $235.72 |
| 500 | $0.89782 | $448.91 |
| 1,000 | $0.85496 | $854.96 |
| 2,500 | $0.80142 | $2,003.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.71745 | $5,380.88 |
| 15,000 | $0.68324 | $10,248.60 |
| 22,500 | $0.66398 | $14,939.55 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.61000 |























