



390112-1 | |
|---|---|
DigiKey Part Number | A141447-ND |
Manufacturer | |
Manufacturer Product Number | 390112-1 |
Description | CONN SKT SODIMM 144POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 144 Position SODIMM SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 390112-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 144 | |
Memory Type | SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.220" (5.60mm) | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.02000 | $14.02 |
| 10 | $11.91100 | $119.11 |
| 25 | $11.16520 | $279.13 |
| 50 | $10.63200 | $531.60 |
| 200 | $9.64120 | $1,928.24 |
| 400 | $9.18125 | $3,672.50 |
| 600 | $8.92260 | $5,353.56 |
| 1,000 | $8.60702 | $8,607.02 |
| Unit Price without GST: | $14.02000 |
|---|---|
| Unit Price with GST: | $16.12300 |

