
52927-1 | |
|---|---|
DigiKey Part Number | A124937TR-ND - Tape & Reel (TR) A124937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52927-1 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52927-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.06600 | $10.66 |
| 25 | $0.99960 | $24.99 |
| 50 | $0.95140 | $47.57 |
| 100 | $0.90600 | $90.60 |
| 250 | $0.84924 | $212.31 |
| 500 | $0.80864 | $404.32 |
| 1,000 | $0.77002 | $770.02 |
| 2,500 | $0.72180 | $1,804.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65298 | $3,264.90 |
| 10,000 | $0.62183 | $6,218.30 |
| 15,000 | $0.60431 | $9,064.65 |
| 25,000 | $0.58294 | $14,573.50 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |



