
5645502-1 | |
|---|---|
DigiKey Part Number | 5645502-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5645502-1 |
Description | CONN PIN RCPT .037-.041 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645502-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.069" (1.75mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.210" (5.33mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |

