cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5174683-7

DigiKey Part Number
6-5174683-7-ND
Manufacturer
Manufacturer Product Number
6-5174683-7
Description
CONN D-TYPE CAP 68P VERT KINKED
Customer Reference
Detailed Description
68 Position D-Type, Board to Board Cap, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
6-5174683-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Cap, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Kinked Pin
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
100V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.