6-532955-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
1-532955-6, 1-532956-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-532955-6, 1-532956-6
Taking Commercial Drone Reliability to New Heights

6-532955-6

DigiKey Part Number
A34319-ND
Manufacturer
Manufacturer Product Number
6-532955-6
Description
CONN RCPT 100P 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
6-532955-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.238" (6.05mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin Ears
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 833 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

833In Stock
Ships from WEC