MFG_6-966443-0.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6-966443-0.JPG

6-966443-0

DigiKey Part Number
6-966443-0-ND
Manufacturer
Manufacturer Product Number
6-966443-0
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$8.12000$8.12
10$5.76200$57.62
25$5.04800$126.20
50$4.60240$230.12
100$4.23490$423.49
250$3.85380$963.45
500$3.63254$1,816.27
1,000$3.45828$3,458.28
5,000$3.18790$15,939.50
Manufacturers Standard Package
Unit Price without GST:$8.12000
Unit Price with GST:$9.33800