
60017-3 | |
|---|---|
DigiKey Part Number | A29934TR-ND - Tape & Reel (TR) A29934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60017-3 |
Description | CONN TERM RCPT R/A 16-20AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60017-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Right Angle | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | - | |
Length - Barrel | 0.370" (9.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.50280 | $12.57 |
| 50 | $0.47860 | $23.93 |
| 100 | $0.45570 | $45.57 |
| 250 | $0.42704 | $106.76 |
| 500 | $0.40666 | $203.33 |
| 1,000 | $0.38722 | $387.22 |
| 2,500 | $0.36296 | $907.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33733 | $1,686.65 |
| 10,000 | $0.32123 | $3,212.30 |
| 15,000 | $0.31217 | $4,682.55 |
| 25,000 | $0.30113 | $7,528.25 |
| 35,000 | $0.29407 | $10,292.45 |
| 50,000 | $0.28677 | $14,338.50 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |







