60115-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60115-1

DigiKey Part Number
A111325TR-ND - Tape & Reel (TR)
A111325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60115-1
Description
CONN TERM PIN 20-22AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60115-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.093" (2.36mm)
Wire Gauge
20-22 AWG
Length - Overall
1.405" (35.69mm)
Length - Barrel
-
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
0.075" ~ 0.090" (1.91mm ~ 2.29mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.72700$7.27
25$0.67080$16.77
50$0.63020$31.51
100$0.59260$59.26
250$0.54632$136.58
500$0.51370$256.85
1,000$0.48307$483.07
2,500$0.44538$1,113.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
45,000$0.25735$11,580.75
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500