
62341-1 | |
|---|---|
DigiKey Part Number | A111397TR-ND - Tape & Reel (TR) A111397CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62341-1 |
Description | CONN SPLICE 480-1700 CMA CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 480-1700 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62341-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 480-1700 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19000 | $1.90 |
| 25 | $0.17520 | $4.38 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.15500 | $15.50 |
| 250 | $0.14288 | $35.72 |
| 500 | $0.13434 | $67.17 |
| 1,000 | $0.12633 | $126.33 |
| 2,500 | $0.11646 | $291.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | $0.13996 | $6,718.08 |
| 96,000 | $0.13329 | $12,795.84 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

