
63481-1 | |
|---|---|
DigiKey Part Number | A111487TR-ND - Tape & Reel (TR) A111487CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63481-1 |
Description | CONN QC RCPT 15-21AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-21 AWG Crimp, Reversed Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp, Reversed | |
Wire Gauge | 15-21 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.60720 | $15.18 |
| 50 | $0.57820 | $28.91 |
| 100 | $0.55060 | $55.06 |
| 250 | $0.51612 | $129.03 |
| 500 | $0.49146 | $245.73 |
| 1,000 | $0.46798 | $467.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34314 | $1,029.42 |
| 6,000 | $0.32675 | $1,960.50 |
| 9,000 | $0.31754 | $2,857.86 |
| 15,000 | $0.30630 | $4,594.50 |
| 21,000 | $0.29912 | $6,281.52 |
| 30,000 | $0.29169 | $8,750.70 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |

