



6DBL-03-006 | |
|---|---|
DigiKey Part Number | A113421-ND |
Manufacturer | |
Manufacturer Product Number | 6DBL-03-006 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.78800 | $37.88 |
| 25 | $3.30760 | $82.69 |
| 50 | $3.00420 | $150.21 |
| 100 | $2.75120 | $275.12 |
| 250 | $2.48684 | $621.71 |
| 500 | $2.33204 | $1,166.02 |
| 1,000 | $2.20955 | $2,209.55 |
| 5,000 | $2.02932 | $10,146.60 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $6.09500 |

