7-2178711-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,163
Unit Price: $1.93000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 49,276
Unit Price: $2.21000
Datasheet
7-2178711-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2178711-4

DigiKey Part Number
A120930TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-2178711-4
Description
CONN RCPT 4POS 0.1 TIN SMD
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
7-2178711-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
General Purpose, Telecommunications
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Brass
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107,620 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107,620In Stock
Ships from WEC