



796690-7 | |
|---|---|
DigiKey Part Number | A114517-ND |
Manufacturer | |
Manufacturer Product Number | 796690-7 |
Description | TERM BLOCK 7POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796690-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.31000 | $12.31 |
| 10 | $8.73100 | $87.31 |
| 25 | $7.68320 | $192.08 |
| 50 | $7.04020 | $352.01 |
| 100 | $6.51480 | $651.48 |
| 300 | $5.88657 | $1,765.97 |
| 500 | $5.66490 | $2,832.45 |
| 1,000 | $5.42138 | $5,421.38 |
| Unit Price without GST: | $12.31000 |
|---|---|
| Unit Price with GST: | $14.15650 |

