
87046-2 | |
|---|---|
DigiKey Part Number | A28319-ND |
Manufacturer | |
Manufacturer Product Number | 87046-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $2.32800 | $23.28 |
| 25 | $2.18120 | $54.53 |
| 50 | $2.07700 | $103.85 |
| 100 | $1.97770 | $197.77 |
| 250 | $1.85388 | $463.47 |
| 500 | $1.76532 | $882.66 |
| 1,000 | $1.68104 | $1,681.04 |
| 3,000 | $1.55571 | $4,667.13 |
| Unit Price without GST: | $2.74000 |
|---|---|
| Unit Price with GST: | $3.15100 |

