
917983-1 | |
---|---|
DigiKey Part Number | 917983-1-ND |
Manufacturer | |
Manufacturer Product Number | 917983-1 |
Description | CONN PLUG HSG 16POS 3.00MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917983-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |