
926965-1 | |
---|---|
DigiKey Part Number | A121547TR-ND - Tape & Reel (TR) A121547CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926965-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 926965-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.48200 | $4.82 |
25 | $0.45120 | $11.28 |
50 | $0.42960 | $21.48 |
100 | $0.40890 | $40.89 |
250 | $0.38332 | $95.83 |
500 | $0.36498 | $182.49 |
1,000 | $0.34754 | $347.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.30948 | $773.70 |
5,000 | $0.29470 | $1,473.50 |
7,500 | $0.28639 | $2,147.92 |
12,500 | $0.27625 | $3,453.12 |
17,500 | $0.26977 | $4,720.98 |
25,000 | $0.26307 | $6,576.75 |
62,500 | $0.24661 | $15,413.12 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |