936062-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936062-1

DigiKey Part Number
936062-1-ND
Manufacturer
Manufacturer Product Number
936062-1
Description
CONN PLUG HSG 5POS 2.8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
936062-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,000$3.97059$3,970.59
Manufacturers Standard Package
Unit Price without GST:$3.97059
Unit Price with GST:$4.56618