Parametric Equivalent
Parametric Equivalent

FSK-21.25A-16 | |
|---|---|
DigiKey Part Number | FSK-21.25A-16-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21.25A-16 |
Description | CABLE FLXSTRP 16POS 2.54MM 1.25" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.250" (31.75mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.53955 | $8,848.88 |
| Unit Price without GST: | $3.53955 |
|---|---|
| Unit Price with GST: | $4.07048 |


