cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0025-256-3014

DigiKey Part Number
0025-256-3014-ND
Manufacturer
Manufacturer Product Number
0025-256-3014
Description
NUT PANEL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 89 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
550$15.32133$8,426.73
Unit Price without GST:$15.32133
Unit Price with GST:$17.61953

Other Suppliers on DigiKey

89In Stock
Ships from WEC