
2219192-2 | |
---|---|
DigiKey Part Number | 1734-2219192-2-ND |
Manufacturer | |
Manufacturer Product Number | 2219192-2 |
Description | 025 16P SLD CAP ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
336 | $2.03667 | $684.32 |
Unit Price without GST: | $2.03667 |
---|---|
Unit Price with GST: | $2.34217 |