934452104 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 1,377
Unit Price: $3.02000
Datasheet

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 11,962
Unit Price: $1.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934452104

DigiKey Part Number
1734-934452104-ND
Manufacturer
Manufacturer Product Number
934452104
Description
CONN PLUG HSG 3POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Cap (Cover), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes