464245
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
464245
464245-view2
MiniBridge

464245-E

DigiKey Part Number
2684-464245-E-ND
Manufacturer
Manufacturer Product Number
464245-E
Description
MIBR F 06POS VERT A IDC22 FRICT
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$7.49000$7.49
10$6.35900$63.59
25$5.95920$148.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.49000
Unit Price with GST:$8.61350