
ANT-433-MHW-SMA-L | |
|---|---|
DigiKey Part Number | ANT-433-MHW-SMA-L-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-MHW-SMA-L |
Description | RF ANT 433MHZ WHIP CTR CAB 180" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Center-Fed Double SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-MHW-SMA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 413MHz ~ 453MHz | |
Antenna Type | Whip, Center-Fed Double | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.2dBi | |
Features | Cable - 4.6m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 5.709" (145.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.06324 | $12,031.62 |
| Unit Price without GST: | $24.06324 |
|---|---|
| Unit Price with GST: | $27.67273 |



