
ANT-450-PW-QW | |
---|---|
DigiKey Part Number | 343-ANT-450-PW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-PW-QW |
Description | RF ANT 5G 450MHZ WHIP STR CUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | 17.7dB | |
Gain | 3.4dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 6.570" (167.00mm) | |
Applications | 5G, Cellular, LTE, NR, mMTC, NB-IoT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.50680 | $1,750.68 |
Unit Price without GST: | $17.50680 |
---|---|
Unit Price with GST: | $20.13282 |