
EFN31-50N-C20002 | |
|---|---|
DigiKey Part Number | 223-EFN31-50N-C20002-ND |
Manufacturer | |
Manufacturer Product Number | EFN31-50N-C20002 |
Description | FN3148-50N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 5.10kgf (11lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 5.10kgf (11lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.05% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,052.30000 | $8,052.30 |
| Unit Price without GST: | $8,052.30000 |
|---|---|
| Unit Price with GST: | $9,260.14500 |

