
RP73PF2A150KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A150KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A150KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A150KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A150KBTDF |
Description | RES SMD 150K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A150KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.41880 | $10.47 |
| 50 | $0.39560 | $19.78 |
| 100 | $0.37400 | $37.40 |
| 250 | $0.34776 | $86.94 |
| 500 | $0.32994 | $164.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33582 | $335.82 |
| 2,000 | $0.32034 | $640.68 |
| 3,000 | $0.31207 | $936.21 |
| 5,000 | $0.30244 | $1,512.20 |
| 7,000 | $0.29656 | $2,075.92 |
| 10,000 | $0.29070 | $2,907.00 |
| 12,000 | $0.28785 | $3,454.20 |
| 24,000 | $0.27787 | $6,668.88 |
| 25,000 | $0.27732 | $6,933.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

