
1-2176746-1 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-1TR-ND - Tape & Reel (TR) 1712-1-2176746-1CT-ND - Cut Tape (CT) 1712-1-2176746-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-1 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10300 | $1.03 |
| 100 | $0.07990 | $7.99 |
| 1,000 | $0.06202 | $62.02 |
| 5,000 | $0.05197 | $259.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04607 | $460.70 |
| 20,000 | $0.04344 | $868.80 |
| 30,000 | $0.04197 | $1,259.10 |
| 50,000 | $0.04020 | $2,010.00 |
| 70,000 | $0.03907 | $2,734.90 |
| 100,000 | $0.03791 | $3,791.00 |
| 250,000 | $0.03508 | $8,770.00 |
| 500,000 | $0.03421 | $17,105.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

